Wire to Wire Solder Sleeve Clear 0.236" (5.99mm), 0.264" (6.71mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWT-6-W122-5

DigiKey Part Number
CWT-6-W122-5-ND
Manufacturer
Manufacturer Product Number
CWT-6-W122-5
Description
SLDR SLV WIRE-WIRE 0.236/0.264"
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Wire to Wire Solder Sleeve Clear 0.236" (5.99mm), 0.264" (6.71mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Diameter
0.236" (5.99mm), 0.264" (6.71mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Length
1.260" (32.00mm)
Series
Color
Clear
Packaging
Bulk
Features
Pre-Installed Lead Wire
Part Status
Active
Base Product Number
Type
Wire to Wire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 693
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
185,04000 Kč85,04 Kč
1072,27500 Kč722,75 Kč
2567,73120 Kč1 693,28 Kč
5064,49740 Kč3 224,87 Kč
10061,41710 Kč6 141,71 Kč
25057,57148 Kč14 392,87 Kč
50054,82410 Kč27 412,05 Kč
1 00052,20859 Kč52 208,59 Kč
2 50048,94315 Kč122 357,88 Kč
Manufacturers Standard Package
Unit Price without VAT:85,04000 Kč
Unit Price with VAT:102,89840 Kč