Connector Header Through Hole 7 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0532530770

DigiKey Part Number
WM24307-ND
Manufacturer
Manufacturer Product Number
0532530770
Description
CONN HEADER VERT 7POS 2MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 7 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0532530770 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Detent Lock
Mfr
Contact Length - Mating
0.130" (3.30mm)
Series
Contact Length - Post
0.138" (3.50mm)
Packaging
Tray
Overall Contact Length
0.331" (8.40mm)
Part Status
Active
Insulation Height
0.217" (5.51mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 3 Wall
Mated Stacking Heights
5.7mm
Mounting Type
Applications
Automotive, General Purpose
Termination
Kinked Pin, Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 960
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
106,63500 Kč66,35 Kč
1005,64220 Kč564,22 Kč
5005,03616 Kč2 518,08 Kč
1 0004,79552 Kč4 795,52 Kč
5 0004,28048 Kč21 402,40 Kč
10 0004,07617 Kč40 761,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč