
11122025 | |
|---|---|
DigiKey Part Number | 288-1063-ND |
Manufacturer | |
Manufacturer Product Number | 11122025 |
Description | CONN FERRULE W TYPE 14AWG BLUE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector W 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Style W |
Manufacturer American Electrical Inc. | Size 14 AWG (2.50mm²) |
Packaging Bag | Length - Overall 19.00mm |
Part Status Active | Length - Pin 12.00mm |
Type Single Wire | Color Blue |
Insulation Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,54900 Kč | 35,49 Kč |
| 25 | 3,32600 Kč | 83,15 Kč |
| 50 | 3,16640 Kč | 158,32 Kč |
| 100 | 3,01320 Kč | 301,32 Kč |
| 250 | 2,82464 Kč | 706,16 Kč |
| 500 | 2,68900 Kč | 1 344,50 Kč |
| 1 000 | 2,56071 Kč | 2 560,71 Kč |
| 2 500 | 2,40007 Kč | 6 000,18 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |






