FSDX81-12-D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 9,03000 Kč
Datasheet

Parametric Equivalent


American Electrical Inc.
In Stock: 61 191
Unit Price: 5,04000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 12 368
Unit Price: 9,45000 Kč
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 500
Unit Price: 7,56000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 9 237
Unit Price: 6,93000 Kč
Datasheet

Parametric Equivalent


Knipex Tools LP
In Stock: 3
Unit Price: 356,76000 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 959,39988 Kč
Datasheet

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: 6,30000 Kč
Datasheet
Gray Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSDX81-12-D

DigiKey Part Number
298-FSDX81-12-D-ND
Manufacturer
Manufacturer Product Number
FSDX81-12-D
Description
FERRULE, EXPANDED GRAY SLEEVE, #
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Style
DIN
Manufacturer
Panduit Corp
Size
12 AWG (4.00mm²)
Series
Length - Overall
20.00mm
Packaging
Bulk
Length - Pin
12.00mm
Part Status
Active
Color
Gray
Type
Single Wire
Base Product Number
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FSD81-12-CPanduit Corp0298-10042-ND9,03000 KčParametric Equivalent
11121040American Electrical Inc.61 191288-1028-ND5,04000 KčParametric Equivalent
216-267WAGO Corporation12 3682946-216-267-ND9,45000 KčParametric Equivalent
2849.0Conta-Clip, Inc.5002080-2849.0-ND7,56000 KčParametric Equivalent
3200959Phoenix Contact9 237277-2197-ND6,93000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5007,35350 Kč3 676,75 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35350 Kč
Unit Price with VAT:8,89774 Kč