


FSD83-12-C | |
|---|---|
DigiKey Part Number | 298-10562-ND |
Manufacturer | |
Manufacturer Product Number | FSD83-12-C |
Description | CONN FERRULE DIN 8AWG RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 8 AWG (10.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Panduit Corp | Size 8 AWG (10.00mm²) |
Series | Length - Overall 21.00mm |
Packaging Bulk | Length - Pin 12.00mm |
Part Status Active | Color Red |
Type Single Wire | Base Product Number |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11121100 | American Electrical Inc. | 29 435 | 288-1032-ND | 0,25000 Kč | Parametric Equivalent |
| 216-209 | WAGO Corporation | 2 510 | 2946-216-209-ND | 0,59000 Kč | Parametric Equivalent |
| 97 99 337 | Knipex Tools LP | 5 | 2172-9799337-ND | 10,66000 Kč | Parametric Equivalent |
| FID0812 | Altech Corporation | 0 | 1920-FID0812-ND | 11,82210 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 15,22400 Kč | 152,24 Kč |
| 25 | 14,78240 Kč | 369,56 Kč |
| 50 | 14,46340 Kč | 723,17 Kč |
| 100 | 14,15480 Kč | 1 415,48 Kč |
| 300 | 13,67460 Kč | 4 102,38 Kč |
| 500 | 13,45636 Kč | 6 728,18 Kč |
| 1 000 | 13,16617 Kč | 13 166,17 Kč |
| 2 500 | 12,79164 Kč | 31 979,10 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |















