


FSD75-10-D | |
|---|---|
DigiKey Part Number | 298-10559-ND |
Manufacturer | |
Manufacturer Product Number | FSD75-10-D |
Description | CONN FERRULE DIN 22AWG WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN 20-22 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Panduit Corp | Size 20-22 AWG (0.50mm²) |
Series | Length - Overall 15.50mm |
Packaging Bulk | Length - Pin 10.00mm |
Part Status Active | Color White |
Type Single Wire | Base Product Number |
Insulation Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 25 | 6,05600 Kč | 151,40 Kč |
| 50 | 5,92140 Kč | 296,07 Kč |
| 100 | 5,79540 Kč | 579,54 Kč |
| 250 | 5,63084 Kč | 1 407,71 Kč |
| 500 | 5,50988 Kč | 2 754,94 Kč |
| 1 000 | 5,39124 Kč | 5 391,24 Kč |
| 2 500 | 5,23816 Kč | 13 095,40 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |















