
97 99 337 | |
|---|---|
DigiKey Part Number | 2172-9799337-ND |
Manufacturer | |
Manufacturer Product Number | 97 99 337 |
Description | CONN FERRULE DIN 8AWG RED 100PCS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 8 AWG (10.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Knipex Tools LP | Size 8 AWG (10.00mm²) |
Packaging Bag | Length - Overall 22.00mm |
Part Status Active | Length - Pin 12.00mm |
Type Single Wire | Color Red |
Insulation Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,31000 Kč | 263,31 Kč |
| 10 | 223,81800 Kč | 2 238,18 Kč |
| 25 | 209,79520 Kč | 5 244,88 Kč |
| 50 | 199,77920 Kč | 9 988,96 Kč |
| 100 | 190,24400 Kč | 19 024,40 Kč |
| 250 | 178,34104 Kč | 44 585,26 Kč |
| 500 | 169,83644 Kč | 84 918,22 Kč |
| 1 000 | 161,74024 Kč | 161 740,24 Kč |
| Unit Price without VAT: | 263,31000 Kč |
|---|---|
| Unit Price with VAT: | 318,60510 Kč |










