FID0812 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 61,10400 Kč
Datasheet

Parametric Equivalent


American Electrical Inc.
In Stock: 29 435
Unit Price: 6,30000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 2 510
Unit Price: 14,49000 Kč
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 5,71570 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 16 201
Unit Price: 9,24000 Kč
Datasheet

Parametric Equivalent


Knipex Tools LP
In Stock: 5
Unit Price: 263,31000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 2 947
Unit Price: 16,38000 Kč
Datasheet
Image for FID0812 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FID0812

DigiKey Part Number
1920-FID0812-ND
Manufacturer
Manufacturer Product Number
FID0812
Description
WIRE CONNECTOR, 8AWG/10.0SQMM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector DIN 8 AWG (10.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Altech Corporation
Size
8 AWG (10.00mm²)
Packaging
Bulk
Length - Overall
22.00mm
Part Status
Active
Length - Pin
12.00mm
Type
Single Wire
Color
Red
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FID0812MAltech Corporation01920-FID0812M-ND61,10400 KčParametric Equivalent
11121100American Electrical Inc.29 435288-1032-ND6,30000 KčParametric Equivalent
216-209WAGO Corporation2 5102946-216-209-ND14,49000 KčParametric Equivalent
2853.0Conta-Clip, Inc.02080-2853.0-ND5,71570 KčParametric Equivalent
3200551Phoenix Contact16 201277-2200-ND9,24000 KčParametric Equivalent
Available To Order
Factory Stock: 400
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100292,08220 Kč29 208,22 Kč
Manufacturers Standard Package
Unit Price without VAT:292,08220 Kč
Unit Price with VAT:353,41946 Kč