
PW150F-L | |
|---|---|
DigiKey Part Number | 298-10270-ND |
Manufacturer | |
Manufacturer Product Number | PW150F-L |
Description | SLIT WRAP 1.5" X 50' NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap X 50.00' (15.24m) Natural |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer Panduit Corp | Color Natural |
Series | Length 50.00' (15.24m) |
Packaging Spool | Wall Thickness 0.042" (1.07mm) |
Part Status Active | Operating Temperature -40°C ~ 50°C |
Type Slit Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Slit Harness | Material Flammability Rating UL94 HB |
Diameter - Inside, Non-Expanded 1.500" (38.10mm) | Base Product Number |
Diameter - Inside, Expanded 1.625" (41.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 841,36000 Kč | 6 841,36 Kč |
| 2 | 6 692,48500 Kč | 13 384,97 Kč |
| 3 | 6 606,81000 Kč | 19 820,43 Kč |
| 5 | 6 500,30800 Kč | 32 501,54 Kč |
| 7 | 6 431,02714 Kč | 45 017,19 Kč |
| 10 | 6 358,34100 Kč | 63 583,41 Kč |
| Unit Price without VAT: | 6 841,36000 Kč |
|---|---|
| Unit Price with VAT: | 8 278,04560 Kč |









