Ring Terminal Connector 10 Stud Circular 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P8-10R-Q

DigiKey Part Number
298-11943-ND
Manufacturer
Manufacturer Product Number
P8-10R-Q
Description
CONN RING CIRC 8AWG #10 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Termination
Crimp
Series
Wire Gauge
8 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Features
Brazed Seam
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
10 Stud
Contact Finish
Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.280" (7.11mm)
Width - Outer Edges
0.470" (11.94mm)
Base Product Number
Length - Overall
1.140" (28.96mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-33460-2TE Connectivity AMP Connectors9 203A27056CT-ND2,43000 KčSimilar
0191930149Molex1 39523-0191930149-ND0,39000 KčParametric Equivalent
0191930151Molex7 501WM3982CT-ND0,49000 KčParametric Equivalent
In-Stock: 834
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,18000 Kč48,18 Kč
1044,88100 Kč448,81 Kč
2543,61320 Kč1 090,33 Kč
5042,67460 Kč2 133,73 Kč
10041,75270 Kč4 175,27 Kč
25040,56480 Kč10 141,20 Kč
50039,68802 Kč19 844,01 Kč
1 00038,82898 Kč38 828,98 Kč
2 50037,72042 Kč94 301,05 Kč
Manufacturers Standard Package
Unit Price without VAT:48,18000 Kč
Unit Price with VAT:58,29780 Kč