Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HSTTV38-48-Q | |
|---|---|
DigiKey Part Number | 298-13497-ND |
Manufacturer | |
Manufacturer Product Number | HSTTV38-48-Q |
Description | HEATSHRINK 3/8" X 4' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.187" (4.75mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant, UV Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 4.00' (1.22m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTT38-48-Q | Panduit Corp | 886 | 298-13484-ND | 145,36000 Kč | Parametric Equivalent |
| 309-65154 | HellermannTyton | 12 | 309-65154-ND | 67,15000 Kč | Similar |
| 0192670195 | Molex | 13 | 0192670195-ND | 51,89680 Kč | Parametric Equivalent |
| 603327-1 | TE Connectivity Raychem Cable Protection | 0 | 603327-1-ND | 0,00000 Kč | Parametric Equivalent |
| 70-21-0006-0004 | Parker Chomerics | 0 | 1944-1079-ND | 7 940,07800 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,29000 Kč | 158,29 Kč |
| 2 | 154,85000 Kč | 309,70 Kč |
| 3 | 152,87000 Kč | 458,61 Kč |
| 5 | 150,41000 Kč | 752,05 Kč |
| 7 | 148,84857 Kč | 1 041,94 Kč |
| 10 | 147,17700 Kč | 1 471,77 Kč |
| Unit Price without VAT: | 158,29000 Kč |
|---|---|
| Unit Price with VAT: | 191,53090 Kč |





















