
F221V3/8 BK100 | |
|---|---|
DigiKey Part Number | F221V3/8BK100-ND |
Manufacturer | |
Manufacturer Product Number | F221V3/8 BK100 |
Description | HEATSHRINK 3/8" X 4' BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
Inner Diameter - Recovered 0.187" (4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,61000 Kč | 102,61 Kč |
| 2 | 94,47500 Kč | 188,95 Kč |
| 3 | 89,88667 Kč | 269,66 Kč |
| 5 | 84,54800 Kč | 422,74 Kč |
| 7 | 81,15714 Kč | 568,10 Kč |
| 10 | 77,74900 Kč | 777,49 Kč |
| Unit Price without VAT: | 102,61000 Kč |
|---|---|
| Unit Price with VAT: | 124,15810 Kč |














