
F221V3/32 BK100 | |
|---|---|
DigiKey Part Number | F221V3/32BK100-ND |
Manufacturer | |
Manufacturer Product Number | F221V3/32 BK100 |
Description | HEATSHRINK 0.093" X 4' BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.093" (2.36mm) | Base Product Number |
Inner Diameter - Recovered 0.046" (1.17mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 2 | 54,91000 Kč | 109,82 Kč |
| 3 | 52,28667 Kč | 156,86 Kč |
| 5 | 49,13600 Kč | 245,68 Kč |
| 7 | 47,18571 Kč | 330,30 Kč |
| 10 | 45,18800 Kč | 451,88 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |









