
F221V1/2 BK210 | |
|---|---|
DigiKey Part Number | F221V1/2BK210-ND |
Manufacturer | |
Manufacturer Product Number | F221V1/2 BK210 |
Description | HEATSHRINK 1/2" X 4' BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
Inner Diameter - Recovered 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,71000 Kč | 114,71 Kč |
| 2 | 105,42500 Kč | 210,85 Kč |
| 3 | 100,38333 Kč | 301,15 Kč |
| 5 | 94,39200 Kč | 471,96 Kč |
| 7 | 90,63143 Kč | 634,42 Kč |
| 10 | 86,82100 Kč | 868,21 Kč |
| Unit Price without VAT: | 114,71000 Kč |
|---|---|
| Unit Price with VAT: | 138,79910 Kč |














