
F221V1/2 BK201 | |
|---|---|
DigiKey Part Number | 216-F221V1/2BK201-ND |
Manufacturer | |
Manufacturer Product Number | F221V1/2 BK201 |
Description | HEATSHRINK 1/2" X 150' BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 150.0' (45.7m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 150.0' (45.7m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
Inner Diameter - Recovered 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 920,82000 Kč | 2 920,82 Kč |
| 2 | 2 686,27500 Kč | 5 372,55 Kč |
| 3 | 2 557,97667 Kč | 7 673,93 Kč |
| 5 | 2 415,06400 Kč | 12 075,32 Kč |
| Unit Price without VAT: | 2 920,82000 Kč |
|---|---|
| Unit Price with VAT: | 3 534,19220 Kč |







