
F221V1/16 BK103 | |
|---|---|
DigiKey Part Number | F221V1/16BK103-ND |
Manufacturer | |
Manufacturer Product Number | F221V1/16 BK103 |
Description | HEATSHRINK 0.062" X 4' BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.062" (1.57mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.062" (1.57mm) | Base Product Number |
Inner Diameter - Recovered 0.031" (0.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,60000 Kč | 71,60 Kč |
| 2 | 65,83000 Kč | 131,66 Kč |
| 3 | 62,71333 Kč | 188,14 Kč |
| 5 | 58,96200 Kč | 294,81 Kč |
| 7 | 56,60429 Kč | 396,23 Kč |
| 10 | 54,21700 Kč | 542,17 Kč |
| Unit Price without VAT: | 71,60000 Kč |
|---|---|
| Unit Price with VAT: | 86,63600 Kč |








