Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F221V1/16 BK205 | |
|---|---|
DigiKey Part Number | F221V1/16BK205-ND |
Manufacturer | |
Manufacturer Product Number | F221V1/16 BK205 |
Description | HEATSHRINK 0.062" X 1000' BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.062" (1.57mm) 2 to 1 Black 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 1000.0' (304.8m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.062" (1.57mm) | Base Product Number |
Inner Diameter - Recovered 0.031" (0.79mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2211/16 BK001 | Alpha Wire | 20 | F2211/16BK001-ND | 9 712,83000 Kč | Parametric Equivalent |
| F221B1/16 BK205 | Alpha Wire | 2 313 | 216-F221B1/16BK205-DS-ND | 25,20000 Kč | Parametric Equivalent |
| F221B1/16 BK205 | Alpha Wire | 20 | 216-F221B1/16BK205-ND | 7 327,04000 Kč | Parametric Equivalent |
| F221V1/16 BK001 | Alpha Wire | 2 | F221V1/16BK001-ND | 10 060,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 064,07000 Kč | 8 064,07 Kč |
| 2 | 7 416,81000 Kč | 14 833,62 Kč |
| 3 | 7 368,54667 Kč | 22 105,64 Kč |
| Unit Price without VAT: | 8 064,07000 Kč |
|---|---|
| Unit Price with VAT: | 9 757,52470 Kč |









