Heat Shrink Tubing, Flexible 0.062" (1.57mm) 2 to 1 Black 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F221B1/16 BK205

DigiKey Part Number
216-F221B1/16BK205-ND
Manufacturer
Manufacturer Product Number
F221B1/16 BK205
Description
HEATSHRINK 1/16 IN X 1000FT BLK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.062" (1.57mm) 2 to 1 Black 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
1000.0' (304.8m)
Inner Diameter - Supplied
0.062" (1.57mm)
Inner Diameter - Recovered
0.031" (0.79mm)
Recovered Wall Thickness
0.017" (0.43mm)
Material
Features
Flame Resistant, Fluid Resistant, UV Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
17 327,04000 Kč7 327,04 Kč
26 738,89000 Kč13 477,78 Kč
36 632,21667 Kč19 896,65 Kč
Manufacturers Standard Package
Unit Price without VAT:7 327,04000 Kč
Unit Price with VAT:8 865,71840 Kč
Alternate Color
HEATSHRINK 1/16 IN CLEAR
In-Stock: 21248
Unit Price: 57,95000 Kč
Alternate Length
HEATSHRINK 1/16 IN X 4FT BLACK
In-Stock: 16526
Unit Price: 51,66000 Kč
HEATSHRINK 1/16 IN BLK FOOT
In-Stock: 3210
Unit Price: 25,20000 Kč