
F221B1/16 CL205 | |
|---|---|
DigiKey Part Number | 216-F221B1/16CL205-ND 216-F221B1/16CL205-DS-ND |
Manufacturer | |
Manufacturer Product Number | F221B1/16 CL205 |
Description | HEATSHRINK 1/16 IN CLEAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.062" (1.57mm) 2 to 1 Clear |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Series | Features Fluid Resistant |
Packaging Spool Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 1000.0' (304.8m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.062" (1.57mm) | Base Product Number |
Inner Diameter - Recovered 0.031" (0.79mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 5 | 47,66600 Kč | 238,33 Kč |
| 10 | 43,84400 Kč | 438,44 Kč |
| 20 | 40,32650 Kč | 806,53 Kč |
| 50 | 36,09980 Kč | 1 804,99 Kč |
| 100 | 33,20410 Kč | 3 320,41 Kč |
| 250 | 29,72644 Kč | 7 431,61 Kč |
| 500 | 27,45572 Kč | 13 727,86 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 21,40641 Kč | 21 406,41 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |



