
F221B1/16 BK205 | |
|---|---|
DigiKey Part Number | A116B-R75-ND |
Manufacturer | |
Manufacturer Product Number | F221B1/16 BK205 |
Description | HEATSHRK BLK 1/16X.75" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.062" (1.57mm) 2 to 1 Black 0.062' (19.05mm, 0.75") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.062' (19.05mm, 0.75") | |
Inner Diameter - Supplied | 0.062" (1.57mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,87360 Kč | 43,68 Kč |
| 100 | 0,80420 Kč | 80,42 Kč |
| 150 | 0,76573 Kč | 114,86 Kč |
| 250 | 0,71980 Kč | 179,95 Kč |
| 350 | 0,69114 Kč | 241,90 Kč |
| 500 | 0,66186 Kč | 330,93 Kč |
| 1 250 | 0,59265 Kč | 740,81 Kč |
| 2 500 | 0,54502 Kč | 1 362,55 Kč |
| 5 000 | 0,50126 Kč | 2 506,30 Kč |
| Unit Price without VAT: | 0,87360 Kč |
|---|---|
| Unit Price with VAT: | 1,05706 Kč |






