
F221B1/16 BK205 | |
|---|---|
DigiKey Part Number | A116B-1R5-ND |
Manufacturer | |
Manufacturer Product Number | F221B1/16 BK205 |
Description | HEATSHRK BLK 1/16X1.5" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.062" (1.57mm) 2 to 1 Black 0.125' (38.10mm, 1.50") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.125' (38.10mm, 1.50") | |
Inner Diameter - Supplied | 0.062" (1.57mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,16740 Kč | 58,37 Kč |
| 100 | 1,07300 Kč | 107,30 Kč |
| 150 | 1,02193 Kč | 153,29 Kč |
| 250 | 0,96088 Kč | 240,22 Kč |
| 350 | 0,92271 Kč | 322,95 Kč |
| 500 | 0,88402 Kč | 442,01 Kč |
| 1 250 | 0,79121 Kč | 989,01 Kč |
| 2 500 | 0,72771 Kč | 1 819,27 Kč |
| 5 000 | 0,66933 Kč | 3 346,65 Kč |
| Unit Price without VAT: | 1,16740 Kč |
|---|---|
| Unit Price with VAT: | 1,41255 Kč |






