
F221B1/16 BK205 | |
|---|---|
DigiKey Part Number | A116B-2R0-ND |
Manufacturer | |
Manufacturer Product Number | F221B1/16 BK205 |
Description | HEATSHRK BLK 1/16X2" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.062" (1.57mm) 2 to 1 Black 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.167' (50.80mm, 2.00") | |
Inner Diameter - Supplied | 0.062" (1.57mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,47400 Kč | 73,70 Kč |
| 100 | 1,35650 Kč | 135,65 Kč |
| 150 | 1,29067 Kč | 193,60 Kč |
| 250 | 1,21368 Kč | 303,42 Kč |
| 350 | 1,16509 Kč | 407,78 Kč |
| 500 | 1,11584 Kč | 557,92 Kč |
| Unit Price without VAT: | 1,47400 Kč |
|---|---|
| Unit Price with VAT: | 1,78354 Kč |






