
F221V1/16 BK100 | |
|---|---|
DigiKey Part Number | F221V1/16BK100-ND |
Manufacturer | |
Manufacturer Product Number | F221V1/16 BK100 |
Description | HEATSHRINK 0.062" X 4' BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.062" (1.57mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.062" (1.57mm) | Base Product Number |
Inner Diameter - Recovered 0.031" (0.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 2 | 52,07500 Kč | 104,15 Kč |
| 3 | 49,62667 Kč | 148,88 Kč |
| 5 | 46,65800 Kč | 233,29 Kč |
| 7 | 44,78571 Kč | 313,50 Kč |
| 10 | 42,89900 Kč | 428,99 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |











