
F221V1/8 BK103 | |
|---|---|
DigiKey Part Number | F221V1/8BK103-ND |
Manufacturer | |
Manufacturer Product Number | F221V1/8 BK103 |
Description | HEATSHRINK 1/8" X 4' BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.125" (3.18mm) | Base Product Number |
Inner Diameter - Recovered 0.062" (1.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,73000 Kč | 103,73 Kč |
| 2 | 95,43500 Kč | 190,87 Kč |
| 3 | 90,92000 Kč | 272,76 Kč |
| 5 | 85,46200 Kč | 427,31 Kč |
| 7 | 82,04286 Kč | 574,30 Kč |
| 10 | 78,59600 Kč | 785,96 Kč |
| Unit Price without VAT: | 103,73000 Kč |
|---|---|
| Unit Price with VAT: | 125,51330 Kč |














