Heat Shrink Tubing, Flexible 3.000" (76.20mm) 4 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F4213IN BK107

DigiKey Part Number
F4213INBK107-ND
Manufacturer
Manufacturer Product Number
F4213IN BK107
Description
HEATSHRINK 3" X 4' BLACK
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 3.000" (76.20mm) 4 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.045" (1.14mm)
Mfr
Material
Series
Features
Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
60 Months
Length
4.00' (1.22m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
3.000" (76.20mm)
Base Product Number
Inner Diameter - Recovered
0.810" (20.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 713,56000 Kč5 713,56 Kč
25 254,85500 Kč10 509,71 Kč
35 046,59000 Kč15 139,77 Kč
Manufacturers Standard Package
Unit Price without VAT:5 713,56000 Kč
Unit Price with VAT:6 913,40760 Kč