
F3501/4 CL103 | |
|---|---|
DigiKey Part Number | F3501/4CL103-ND |
Manufacturer | |
Manufacturer Product Number | F3501/4 CL103 |
Description | HEATSHRINK 1/4" X 4' CLEAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.012" (0.30mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 175°C |
Type | Shrink Temperature 170°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.250" (6.35mm) | Base Product Number |
Inner Diameter - Recovered 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 784,79000 Kč | 784,79 Kč |
| 2 | 721,70500 Kč | 1 443,41 Kč |
| 3 | 687,19000 Kč | 2 061,57 Kč |
| 5 | 646,06200 Kč | 3 230,31 Kč |
| 7 | 620,36143 Kč | 4 342,53 Kč |
| 10 | 594,21500 Kč | 5 942,15 Kč |
| Unit Price without VAT: | 784,79000 Kč |
|---|---|
| Unit Price with VAT: | 949,59590 Kč |







