
F3503/32 CL103 | |
|---|---|
DigiKey Part Number | F3503/32CL103-ND |
Manufacturer | |
Manufacturer Product Number | F3503/32 CL103 |
Description | HEATSHRINK 0.093" X 4' CLEAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.010" (0.25mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 175°C |
Type | Shrink Temperature 170°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.093" (2.36mm) | Base Product Number |
Inner Diameter - Recovered 0.046" (1.17mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,44000 Kč | 396,44 Kč |
| 2 | 364,63000 Kč | 729,26 Kč |
| 3 | 347,16667 Kč | 1 041,50 Kč |
| 5 | 326,39200 Kč | 1 631,96 Kč |
| 7 | 313,38000 Kč | 2 193,66 Kč |
| 10 | 300,18700 Kč | 3 001,87 Kč |
| Unit Price without VAT: | 396,44000 Kč |
|---|---|
| Unit Price with VAT: | 479,69240 Kč |








