
F3503/32 CL063 | |
|---|---|
DigiKey Part Number | F3503/32CL063-ND |
Manufacturer | |
Manufacturer Product Number | F3503/32 CL063 |
Description | HEATSHRINK 0.093" X 0.5' CLEAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Clear 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.010" (0.25mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 175°C |
Type | Shrink Temperature 170°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.500' (152.40mm, 6.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.093" (2.36mm) | Base Product Number |
Inner Diameter - Recovered 0.046" (1.17mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,81000 Kč | 71,81 Kč |
| 2 | 66,14500 Kč | 132,29 Kč |
| 3 | 62,92333 Kč | 188,77 Kč |
| 5 | 59,17200 Kč | 295,86 Kč |
| 7 | 56,81429 Kč | 397,70 Kč |
| 10 | 54,40600 Kč | 544,06 Kč |
| Unit Price without VAT: | 71,81000 Kč |
|---|---|
| Unit Price with VAT: | 86,89010 Kč |



