
F3501/4 CL067 | |
|---|---|
DigiKey Part Number | F3501/4CL067-ND |
Manufacturer | |
Manufacturer Product Number | F3501/4 CL067 |
Description | HEATSHRINK 1/4" X 0.5' CLEAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Clear 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.012" (0.30mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 175°C |
Type | Shrink Temperature 170°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.500' (152.40mm, 6.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.250" (6.35mm) | Base Product Number |
Inner Diameter - Recovered 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,02000 Kč | 135,02 Kč |
| 2 | 124,20500 Kč | 248,41 Kč |
| 3 | 118,29000 Kč | 354,87 Kč |
| 5 | 111,20600 Kč | 556,03 Kč |
| 7 | 106,76000 Kč | 747,32 Kč |
| 10 | 102,26000 Kč | 1 022,60 Kč |
| Unit Price without VAT: | 135,02000 Kč |
|---|---|
| Unit Price with VAT: | 163,37420 Kč |









