
LAT-19-361-1 | |
|---|---|
DigiKey Part Number | 2267-LAT-19-361-1-ND |
Manufacturer | |
Manufacturer Product Number | LAT-19-361-1 |
Description | LABEL 3.167"HX1"W CLR/WH 1=48PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Clear, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | Cable and Wire Management | |
Color - Background | Clear, White | |
Length | 3.167" (80.44mm) | |
Width | 1.000" (25.40mm) | |
Material - Body | Polyester (PET) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 895,04000 Kč | 7 895,04 Kč |
| Unit Price without VAT: | 7 895,04000 Kč |
|---|---|
| Unit Price with VAT: | 9 552,99840 Kč |









