Bumper Cylindrical, Tapered 0.807" Dia (20.50mm) Polyurethane Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bumper Cylindrical, Tapered 0.807" Dia (20.50mm) Polyurethane Black
Supporting your Project: Printed Circuit Board Solutions

RBS-24BK

DigiKey Part Number
RPC4826-ND
Manufacturer
Manufacturer Product Number
RBS-24BK
Description
BUMPER CYLIN 0.807" DIA BLK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bumper Cylindrical, Tapered 0.807" Dia (20.50mm) Polyurethane Black
Datasheet
 Datasheet
EDA/CAD Models
RBS-24BK Models
Product Attributes
Filter Similar Products
Category
Color
Black
Manufacturer
Essentra Components
Size / Dimension
0.807" Dia (20.50mm)
Series
Thickness
0.122" (3.10mm)
Packaging
Bulk
Material
Polyurethane
Part Status
Active
Hardness
60-70 Shore A
Type
Bumper
Form
Sheet
Shape
Cylindrical, Tapered
Mounting Type
Adhesive, Rubber
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 712
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
58,40000 Kč42,00 Kč
107,79000 Kč77,90 Kč
257,09720 Kč177,43 Kč
726,41611 Kč461,96 Kč
1446,02819 Kč868,06 Kč
2885,68330 Kč1 636,79 Kč
5045,43115 Kč2 737,30 Kč
1 0085,14889 Kč5 190,08 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč