
DQC30-24-D15-T | |
|---|---|
DigiKey Part Number | 179-DQC30-24-D15-T-ND |
Manufacturer | |
Manufacturer Product Number | DQC30-24-D15-T |
Description | DC-DC, ISOLATED, 3 W, 10~36 VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 2 Output 15V -15V 1A, 1A 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A, 1A |
Manufacturer Bel Power Solutions | Power (Watts) 30W |
Series | Voltage - Isolation 1.5 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 88.5% |
Type Open Frame | Operating Temperature -40°C ~ 100°C (With Derating) |
Voltage - Input (Min) 10V | Mounting Type Chassis Mount |
Voltage - Input (Max) 36V | Size / Dimension 2.68" L x 1.48" W x 1.20" H (68.0mm x 37.6mm x 30.5mm) |
Number of Outputs 2 | Approval Agency CE, UKCA |
Voltage - Output 1 15V | Standard Number 62368-1 |
Voltage - Output 2 -15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 688,67000 Kč | 1 688,67 Kč |
| 5 | 1 625,81200 Kč | 8 129,06 Kč |
| 15 | 1 584,12800 Kč | 23 761,92 Kč |
| 30 | 1 558,35067 Kč | 46 750,52 Kč |
| 60 | 1 532,94883 Kč | 91 976,93 Kč |
| 105 | 1 512,72886 Kč | 158 836,53 Kč |
| Unit Price without VAT: | 1 688,67000 Kč |
|---|---|
| Unit Price with VAT: | 2 043,29070 Kč |









