Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Clear 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F3503/64 CL103

DigiKey Part Number
F3503/64CL103-ND
Manufacturer
Manufacturer Product Number
F3503/64 CL103
Description
HEATSHRINK 0.046" X 4' CLEAR
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.010" (0.25mm)
Mfr
Material
Series
Features
Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 175°C
Type
Shrink Temperature
170°C
Shrinkage Ratio
Shelf Life
144 Months
Length
4.00' (1.22m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.046" (1.17mm)
Base Product Number
Inner Diameter - Recovered
0.023" (0.58mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 751
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1314,92000 Kč314,92 Kč
2289,68500 Kč579,37 Kč
3275,78000 Kč827,34 Kč
5259,27600 Kč1 296,38 Kč
7248,95571 Kč1 742,69 Kč
10238,46200 Kč2 384,62 Kč
Manufacturers Standard Package
Unit Price without VAT:314,92000 Kč
Unit Price with VAT:381,05320 Kč
Alternate Length
HEATSHRINK 0.046" X 0.5' CLEAR
In-Stock: 124
Unit Price: 54,85000 Kč