
F3503/64 CL061 | |
|---|---|
DigiKey Part Number | F3503/64CL061-ND |
Manufacturer | |
Manufacturer Product Number | F3503/64 CL061 |
Description | HEATSHRINK 0.046" X 0.5' CLEAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Clear 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.010" (0.25mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 175°C |
Type | Shrink Temperature 170°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.500' (152.40mm, 6.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.046" (1.17mm) | Base Product Number |
Inner Diameter - Recovered 0.023" (0.58mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,85000 Kč | 54,85 Kč |
| 2 | 50,57500 Kč | 101,15 Kč |
| 3 | 48,10667 Kč | 144,32 Kč |
| 5 | 45,21400 Kč | 226,07 Kč |
| 7 | 43,40857 Kč | 303,86 Kč |
| 10 | 41,58600 Kč | 415,86 Kč |
| Unit Price without VAT: | 54,85000 Kč |
|---|---|
| Unit Price with VAT: | 66,36850 Kč |



