Image for DUNBAR-1675-3/32IN-CLEAR-4FT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DUNBAR-1675-3/32IN-CLEAR-4FT

DigiKey Part Number
4836-DUNBAR-1675-3/32IN-CLEAR-4FT-ND
Manufacturer
Manufacturer Product Number
DUNBAR-1675-3/32IN-CLEAR-4FT
Description
HEAT SHRINK TUBING, SEMI RIGID K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.093" (2.36mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.093" (2.36mm)
Inner Diameter - Recovered
0.046" (1.17mm)
Recovered Wall Thickness
0.008" (0.20mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Heat Resistant, Oil Resistant
Color
Operating Temperature
-55°C ~ 175°C
Grade
-
Qualification
-
Shrink Temperature
120°C
Storage/Refrigeration Temperature
-
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 264
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
155,22000 Kč55,22 Kč
545,44000 Kč227,20 Kč
1041,78600 Kč417,86 Kč
2038,42650 Kč768,53 Kč
5034,39900 Kč1 719,95 Kč
10031,63770 Kč3 163,77 Kč
25028,32548 Kč7 081,37 Kč
50026,05264 Kč13 026,32 Kč
1 00026,03752 Kč26 037,52 Kč
Manufacturers Standard Package
Unit Price without VAT:55,22000 Kč
Unit Price with VAT:66,81620 Kč