Image for DUNBAR-1675-3/16IN-CLEAR-4FT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DUNBAR-1675-3/16IN-CLEAR-4FT

DigiKey Part Number
4836-DUNBAR-1675-3/16IN-CLEAR-4FT-ND
Manufacturer
Manufacturer Product Number
DUNBAR-1675-3/16IN-CLEAR-4FT
Description
HEAT SHRINK TUBING, SEMI RIGID K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.187" (4.75mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.008" (0.20mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Heat Resistant, Oil Resistant
Color
Operating Temperature
-55°C ~ 175°C
Grade
-
Qualification
-
Shrink Temperature
120°C
Storage/Refrigeration Temperature
-
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 622
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
196,38000 Kč96,38 Kč
579,24600 Kč396,23 Kč
1072,88400 Kč728,84 Kč
2067,03600 Kč1 340,72 Kč
5060,01220 Kč3 000,61 Kč
10055,19530 Kč5 519,53 Kč
25049,41668 Kč12 354,17 Kč
50047,98044 Kč23 990,22 Kč
Manufacturers Standard Package
Unit Price without VAT:96,38000 Kč
Unit Price with VAT:116,61980 Kč