
DUNBAR-1675-3/8IN-CLEAR-4FT | |
|---|---|
DigiKey Part Number | 4836-DUNBAR-1675-3/8IN-CLEAR-4FT-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-1675-3/8IN-CLEAR-4FT |
Description | HEAT SHRINK TUBING, SEMI RIGID K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.375" (9.53mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.009" (0.23mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Heat Resistant, Oil Resistant | |
Color | ||
Operating Temperature | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,15000 Kč | 146,15 Kč |
| 5 | 120,31800 Kč | 601,59 Kč |
| 10 | 110,65900 Kč | 1 106,59 Kč |
| 20 | 101,77750 Kč | 2 035,55 Kč |
| 50 | 91,12300 Kč | 4 556,15 Kč |
| 100 | 83,80720 Kč | 8 380,72 Kč |
| 250 | 75,90776 Kč | 18 976,94 Kč |
| Unit Price without VAT: | 146,15000 Kč |
|---|---|
| Unit Price with VAT: | 176,84150 Kč |




