
HSTTK09-48-Q | |
|---|---|
DigiKey Part Number | 298-19795-ND |
Manufacturer | |
Manufacturer Product Number | HSTTK09-48-Q |
Description | HEATSHRINK 0.093" X 4' CLEAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.093" (2.36mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.010" (0.25mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Chemical Resistant, Flame Retardant, Heat Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 175°C |
Type | Shrink Temperature 135°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.093" (2.36mm) | Base Product Number |
Inner Diameter - Recovered 0.046" (1.17mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CV25382001 | TE Connectivity Raychem Cable Protection | 725 | 484-CV25382001-ND | 66,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,32000 Kč | 200,32 Kč |
| 2 | 195,91000 Kč | 391,82 Kč |
| 3 | 193,46000 Kč | 580,38 Kč |
| 5 | 190,36800 Kč | 951,84 Kč |
| 7 | 188,35143 Kč | 1 318,46 Kč |
| 10 | 186,25200 Kč | 1 862,52 Kč |
| Unit Price without VAT: | 200,32000 Kč |
|---|---|
| Unit Price with VAT: | 242,38720 Kč |







