Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HSTTK12-48-Q | |
|---|---|
DigiKey Part Number | 298-19796-ND |
Manufacturer | |
Manufacturer Product Number | HSTTK12-48-Q |
Description | HEATSHRINK 1/8" X 4' CLEAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.125" (3.18mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.010" (0.25mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Chemical Resistant, Flame Retardant, Heat Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 175°C |
Type | Shrink Temperature 135°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.125" (3.18mm) | Base Product Number |
Inner Diameter - Recovered 0.062" (1.57mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RW-175-E-1/8-X-STK | TE Connectivity Raychem Cable Protection | 3 528 | 484-RW-175-E-1/8-X-STK-ND | 40,31611 Kč | Parametric Equivalent |
| K 1/8 CLEAR 4FT | Sumitomo Electric Interconnect Products, Inc. | 1 816 | 2786-K1/8CLEAR4FT-ND | 95,75000 Kč | Parametric Equivalent |
| MFP-1/8-48"-CLEAR-HDR-25 PCS | 3M | 0 | MFP-1/8-48"-CLEAR-HDR-25PCS-ND | 168,66440 Kč | Parametric Equivalent |
| MT1000-1/8-X-STK | TE Connectivity Raychem Cable Protection | 0 | MT1000-1/8-X-STK-ND | 53,69609 Kč | Parametric Equivalent |
| NB16422001 | TE Connectivity | 0 | 1111-NB16422001-ND | 114,47272 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,85000 Kč | 219,85 Kč |
| 2 | 215,02000 Kč | 430,04 Kč |
| 3 | 212,29000 Kč | 636,87 Kč |
| 5 | 208,93000 Kč | 1 044,65 Kč |
| 7 | 206,71000 Kč | 1 446,97 Kč |
| 10 | 204,41600 Kč | 2 044,16 Kč |
| Unit Price without VAT: | 219,85000 Kč |
|---|---|
| Unit Price with VAT: | 266,01850 Kč |






