
HSTTK75-48-5 | |
|---|---|
DigiKey Part Number | 298-19797-ND |
Manufacturer | |
Manufacturer Product Number | HSTTK75-48-5 |
Description | HEATSHRINK 3/4" X 4' CLEAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.750" (19.05mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Chemical Resistant, Flame Retardant, Heat Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 175°C |
Type | Shrink Temperature 135°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.750" (19.05mm) | Base Product Number |
Inner Diameter - Recovered 0.375" (9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 378,73000 Kč | 1 378,73 Kč |
| 2 | 1 349,01500 Kč | 2 698,03 Kč |
| 3 | 1 331,76333 Kč | 3 995,29 Kč |
| 5 | 1 310,44400 Kč | 6 552,22 Kč |
| 7 | 1 296,56714 Kč | 9 075,97 Kč |
| 10 | 1 282,01200 Kč | 12 820,12 Kč |
| Unit Price without VAT: | 1 378,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 668,26330 Kč |



