Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NB16422001 | |
|---|---|
DigiKey Part Number | 1111-NB16422001-ND |
Manufacturer | |
Manufacturer Product Number | NB16422001 |
Description | NB16422001 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.125" (3.18mm) 2 to 1 Clear 4.00' (1.22m) |
Category | Inner Diameter - Recovered 0.062" (1.57mm) |
Mfr | Recovered Wall Thickness 0.010" (0.25mm) |
Series | Material |
Packaging Bag | Features Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 175°C |
Shrinkage Ratio | Shrink Temperature 175°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.125" (3.18mm) | Shelf Life 144 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RW-175-E-1/8-X-STK | TE Connectivity Raychem Cable Protection | 3 528 | 484-RW-175-E-1/8-X-STK-ND | 40,31611 Kč | Parametric Equivalent |
| HSTTK12-48-Q | Panduit Corp | 0 | 298-19796-ND | 219,85000 Kč | Parametric Equivalent |
| K 1/8 CLEAR 4FT | Sumitomo Electric Interconnect Products, Inc. | 1 816 | 2786-K1/8CLEAR4FT-ND | 95,75000 Kč | Parametric Equivalent |
| MFP-1/8-48"-CLEAR-HDR-25 PCS | 3M | 0 | MFP-1/8-48"-CLEAR-HDR-25PCS-ND | 168,66440 Kč | Parametric Equivalent |
| MT1000-1/8-X-STK | TE Connectivity Raychem Cable Protection | 0 | MT1000-1/8-X-STK-ND | 53,69609 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 114,47272 Kč | 14 309,09 Kč |
| Unit Price without VAT: | 114,47272 Kč |
|---|---|
| Unit Price with VAT: | 138,51199 Kč |




