Heat Shrink Tubing, Semi Rigid 0.125" (3.18mm) 2 to 1 Clear 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW-175-1/8-X-STK

DigiKey Part Number
RW-175-1/8-X-STK-ND
Manufacturer
Manufacturer Product Number
RW-175-1/8-X-STK
Description
HEATSHRINK 1/8" X 4' CLEAR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.125" (3.18mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.010" (0.25mm)
Mfr
Material
Series
Features
Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 175°C
Type
Shrink Temperature
175°C
Shrinkage Ratio
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Length
4.00' (1.22m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.125" (3.18mm)
Base Product Number
Inner Diameter - Recovered
0.062" (1.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 130
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1126,83000 Kč126,83 Kč
5104,40200 Kč522,01 Kč
1096,00300 Kč960,03 Kč
2088,29650 Kč1 765,93 Kč
5081,76200 Kč4 088,10 Kč
Manufacturers Standard Package
Unit Price without VAT:126,83000 Kč
Unit Price with VAT:153,46430 Kč