
RW-175-1/4-X-STK | |
|---|---|
DigiKey Part Number | RW-175-1/4-X-STK-ND |
Manufacturer | |
Manufacturer Product Number | RW-175-1/4-X-STK |
Description | HEATSHRINK 1/4" X 4' CLEAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.250" (6.35mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.013" (0.33mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 175°C | |
Shrink Temperature | 175°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,34000 Kč | 234,34 Kč |
| 5 | 192,97200 Kč | 964,86 Kč |
| 10 | 177,47500 Kč | 1 774,75 Kč |
| 20 | 163,22800 Kč | 3 264,56 Kč |
| 50 | 151,18980 Kč | 7 559,49 Kč |
| Unit Price without VAT: | 234,34000 Kč |
|---|---|
| Unit Price with VAT: | 283,55140 Kč |








