
D-101-00 | |
|---|---|
DigiKey Part Number | A104775-ND |
Manufacturer | |
Manufacturer Product Number | D-101-00 |
Description | SLDR SLEEVE WIRE-WIRE 0.18/0.2" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.180" (4.57mm), 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | D-101-00 Models |
Category | Type Wire to Wire |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Diameter 0.180" (4.57mm), 0.200" (5.08mm) |
Series | Length 0.680" (17.27mm) |
Packaging Bulk | Color Transparent - Blue |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 40,21100 Kč | 402,11 Kč |
| 25 | 37,68720 Kč | 942,18 Kč |
| 50 | 35,88560 Kč | 1 794,28 Kč |
| 100 | 34,17210 Kč | 3 417,21 Kč |
| 250 | 32,03120 Kč | 8 007,80 Kč |
| 500 | 30,50212 Kč | 15 251,06 Kč |
| 1 000 | 29,04653 Kč | 29 046,53 Kč |
| 2 500 | 27,22912 Kč | 68 072,80 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |








