Wire to Connector Solder Sleeve Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D-436-36CS9376

DigiKey Part Number
484-D-436-36CS9376-ND
Manufacturer
Manufacturer Product Number
D-436-36CS9376
Description
D-436-36CS9376
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire to Connector Solder Sleeve Clear
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Active
Type
Wire to Connector
Diameter
-
Length
1.100" (27.94mm)
Color
Clear
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 359
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
180,00000 Kč80,00 Kč
1067,95000 Kč679,50 Kč
2563,69120 Kč1 592,28 Kč
5060,65060 Kč3 032,53 Kč
10057,75290 Kč5 775,29 Kč
30053,44340 Kč16 033,02 Kč
50051,55176 Kč25 775,88 Kč
1 00049,09269 Kč49 092,69 Kč
2 50046,02190 Kč115 054,75 Kč
Manufacturers Standard Package
Unit Price without VAT:80,00000 Kč
Unit Price with VAT:96,80000 Kč