
680326-000 | |
|---|---|
DigiKey Part Number | 680326-000-ND |
Manufacturer | |
Manufacturer Product Number | 680326-000 |
Description | CONN SPLICE 20-26 AWG CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 20-26 AWG Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 42,68900 Kč | 426,89 Kč |
| 25 | 40,00520 Kč | 1 000,13 Kč |
| 50 | 38,09460 Kč | 1 904,73 Kč |
| 100 | 36,27190 Kč | 3 627,19 Kč |
| 250 | 33,99996 Kč | 8 499,99 Kč |
| 500 | 32,37682 Kč | 16 188,41 Kč |
| 1 000 | 30,83199 Kč | 30 831,99 Kč |
| 3 000 | 28,53376 Kč | 85 601,28 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |










