Terminal Butt Splice, Inline, Individual Openings Connector Crimp 19-28 AWG Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAB-CG

DigiKey Part Number
40-PAB-CG-ND
Manufacturer
Manufacturer Product Number
PAB-CG
Description
JONARD TOOLS PAB-CG PICABOND CON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 19-28 AWG Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
-
Packaging
Box
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
19-28 AWG
Insulation
Insulated
Features
-
Color
Green
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 495,72000 Kč9 495,72 Kč
59 343,10200 Kč46 715,51 Kč
Manufacturers Standard Package
Unit Price without VAT:9 495,72000 Kč
Unit Price with VAT:11 489,82120 Kč