Terminal 4 Way Tap Connector Crimp 20-28 AWG Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

340109702B 04AA3015

DigiKey Part Number
3963-340109702B04AA3015-ND
Manufacturer
Manufacturer Product Number
340109702B 04AA3015
Description
SPACE SPLICE PANEL MOUNT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Terminal 4 Way Tap Connector Crimp 20-28 AWG Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Aerospace
Series
Packaging
Bulk
Part Status
Active
Terminal Type
4 Way Tap
Number of Wire Entries
4
Termination
Crimp
Wire Gauge
20-28 AWG
Insulation
Fully Insulated
Features
-
Color
Natural
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 131,37000 Kč1 131,37 Kč
10961,70800 Kč9 617,08 Kč
25901,51120 Kč22 537,78 Kč
50858,52000 Kč42 926,00 Kč
100817,58650 Kč81 758,65 Kč
250766,47656 Kč191 619,14 Kč
Manufacturers Standard Package
Unit Price without VAT:1 131,37000 Kč
Unit Price with VAT:1 368,95770 Kč