
650136-000 | |
|---|---|
DigiKey Part Number | 650136-000-ND |
Manufacturer | |
Manufacturer Product Number | 650136-000 |
Description | SEALING SLEEVE 0.025-0.085" WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Sealing Sleeve, Heat Shrinkable For Splices |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Sealing Sleeve, Heat Shrinkable | |
For Use With/Related Products | Splices | |
Material | Polyvinylidene Fluoride (PVDF), Irradiated | |
Features | Wire Diameter - 0.63mm ~ 2.16mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 43,84400 Kč | 438,44 Kč |
| 25 | 41,09720 Kč | 1 027,43 Kč |
| 50 | 39,13180 Kč | 1 956,59 Kč |
| 100 | 37,26310 Kč | 3 726,31 Kč |
| 300 | 34,48150 Kč | 10 344,45 Kč |
| 500 | 33,26084 Kč | 16 630,42 Kč |
| 1 000 | 31,67380 Kč | 31 673,80 Kč |
| 2 500 | 29,69210 Kč | 74 230,25 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |










