Hand Crimper Tool Splices
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-1197423-9

DigiKey Part Number
A144829-ND
Manufacturer
Manufacturer Product Number
7-1197423-9
Description
TOOL HAND CRIMPER 12-26AWG SIDE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Splices
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Splices
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Wire Gauge or Range - AWG
12-26 AWG
Packaging
Bulk
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Tool Type
Hand Crimper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 516,10000 Kč6 516,10 Kč
56 039,94800 Kč30 199,74 Kč
105 845,96900 Kč58 459,69 Kč
255 599,33520 Kč139 983,38 Kč
Manufacturers Standard Package
Unit Price without VAT:6 516,10000 Kč
Unit Price with VAT:7 884,48100 Kč